Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115PS-12W-B10-A00
Order Code2803309
Product Range3115PS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115PS-12W-B10-A00
Order Code2803309
Product Range3115PS Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Noise Rating25dBA
Power Rating4W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating55mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range3115PS Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3115PS-12W-B10-A00
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
1900rpm
Current Rating
55mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
19.4CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115PS Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298015