Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM20.890 |
3+ | RM19.760 |
5+ | RM18.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-025-163R001
Order Code2294313
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 190 series right angle surface mount standard D-sub Connectors with phosphor bronze male and female pin contacts with gold flash plating on mating area and tin plating solder tails plating, nylon 6T insulator and nickel-plated steel shell.
- Available in 9 and 25 position standard D-sub
- Metal shell provides shielding
- Plug shells have indents to provide grounding and additional retention
- Built in Board Locks add mechanical stability to PCB
- Brass-nickel-plated board locks
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
D Sub Shell Size
DB
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068