Print Page
ATEMNO
Temperature Controller Body Material:Pla
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNO
Order Code1910553
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEMNO
Order Code1910553
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermocouple Type-
Operating Temperature Max140°F
Operating Temperature Min32°F
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
32°F
Output Voltage Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
140°F
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077