Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908MR8CDWE
Order Code1200529
Product RangeHC08 Family HC08MR Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908MR8CDWE
Order Code1200529
Product RangeHC08 Family HC08MR Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08MR Series Microcontrollers
Device CoreHC08
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's12I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08MR
Qualification-
Technical Specifications
Product Range
HC08 Family HC08MR Series Microcontrollers
No. of Pins
28Pins
No. of I/O's
12I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
Device Core
HC08
IC Case / Package
SOIC
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08MR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963