Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MXLCVM15
Order Code1579828
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageBGA
No. of Pins256Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
InterfacesI2C, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MXL
MPU Familyi.MX
Product Range-
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.7V
Interfaces
I2C, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Program Memory Size
-
No. of Pins
256Pins
Supply Voltage Max
3.3V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MXL
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000497