Product Information
Product Overview
The MC9S08QG8CDNE is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, 4-channel 10-bit A/D converter and 4 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Debug module containing two comparators and nine trigger modes
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low power oscillator module (XOSC)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo timer module with 8-bit prescaler (MTIM)
- 8-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pins
Applications
Industrial
Technical Specifications
S08 Family S08QG Series Microcontrollers
8Pins
6I/O's
512Byte
10Bit
3.6V
85°C
S08
-
HCS08
NSOIC
I2C, SCI, SPI
4Channels
1.8V
-40°C
Surface Mount
S08QG
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate