Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA7341LT
Order Code1659489
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 4g, ± 9g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
Sensor Case StyleLGA
Sensitivity Typ117.8mV/g, 440mV/g
Operating Temperature Min-40°C
Sensitivity Min413.6mV/g, 106mV/g
Operating Temperature Max85°C
Sensitivity Max466.4mV/g, 129.6mV/g
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
117.8mV/g, 440mV/g
Sensitivity Min
413.6mV/g, 106mV/g
Sensitivity Max
466.4mV/g, 129.6mV/g
Product Range
-
Sensing Range - Accelerometer
± 4g, ± 9g
Output Interface
-
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002