Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMA7660FCR1.
Order Code1739551
Product RangeMMA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMMA7660FCR1.
Order Code1739551
Product RangeMMA Series
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer 1.5g
Sensing AxisX, Y, Z
No. of Pins10Pins
Sensor Case StyleDFN
Sensitivity Typ21.33counts/g
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensitivity Min19.62counts/g
Sensitivity Max23.04counts/g
Product RangeMMA Series
Automotive Qualification Standard-
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case Style
DFN
Supply Voltage Min
2.4V
Sensitivity Min
19.62counts/g
Product Range
MMA Series
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
1.5g
No. of Pins
10Pins
Sensitivity Typ
21.33counts/g
Supply Voltage Max
3.6V
Sensitivity Max
23.04counts/g
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001