Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM-6PCGY
Order Code775680
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric21.6mm
External Width - Metric61mm
External Depth - Metric105.4mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.85"
External Width - Imperial2.4"
External Depth - Imperial4.15"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
21.6mm
External Depth - Metric
105.4mm
Body Colour
Grey
External Height - Imperial
0.85"
External Depth - Imperial
4.15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052