Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoFFSY1
Order Code1226697
Product RangeFront Firing Flexistrip
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMC
Manufacturer Part NoFFSY1
Order Code1226697
Product RangeFront Firing Flexistrip
Technical Datasheet
Light Strip Length400mm
No. of LEDs36LEDs
Illumination ColourAmber
Input Voltage12VDC
Input Power-
IP Rating-
Product RangeFront Firing Flexistrip
Technical Specifications
Light Strip Length
400mm
Illumination Colour
Amber
Input Power
-
Product Range
Front Firing Flexistrip
No. of LEDs
36LEDs
Input Voltage
12VDC
IP Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062