Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88013K.
Order Code2811114
Product Range88000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,590.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,590.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88013K.
Order Code2811114
Product Range88000 Series
Technical Datasheet
Measured Temperature Min0°C
Outside Diameter0.187"
Measured Temperature Max815°C
Lead Length - Imperial60"
Lead Length - Metric1.524mm
Probe Length - Imperial3.5"
Probe Length - Metric88.9mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.76mm
Product Range88000 Series
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
815°C
Lead Length - Metric
1.524mm
Probe Length - Metric
88.9mm
Probe Diameter - Metric
4.76mm
Outside Diameter
0.187"
Lead Length - Imperial
60"
Probe Length - Imperial
3.5"
Probe Diameter - Imperial
0.1875"
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127915