Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTECK25-9
Order Code3794604
Product RangeTEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM378.910 |
5+ | RM371.340 |
10+ | RM363.760 |
25+ | RM356.180 |
50+ | RM348.600 |
100+ | RM341.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM378.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTECK25-9
Order Code3794604
Product RangeTEC Series
Technical Datasheet
Connector Type AK Type Thermocouple Plug
Connector Type BK Type Thermocouple Receptacle
No. of Positions2 Positions
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeTEC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PFA coated wire extension cable
- K calibration
- 25ft length
- Connector #1 - SMP, female
- Connector #2 - SMP, male
Technical Specifications
Connector Type A
K Type Thermocouple Plug
No. of Positions
2 Positions
Cable Length - Imperial
25ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
K Type Thermocouple Receptacle
Cable Length - Metric
7.62m
Product Range
TEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528