Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2K-C25MY1 2M
Order Code2102211
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2K-C25MY1 2M
Order Code2102211
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max25mm
Operating Temperature Max70°C
Sensing Distance Min3mm
Thread Size - MetricM12
Sensing Distance Max25mm
Sensor Output TypeSPST-NO
Sensing Distance Nom-
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min100VDC
Supply Voltage Max220VAC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP66
Operating Temperature Min-25°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensor Output Type
SPST-NO
Supply Voltage DC Min
12V
Supply Voltage Min
100VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP66
Sensing Range Max
25mm
Sensing Distance Min
3mm
Sensing Distance Max
25mm
Sensing Distance Nom
-
Supply Voltage DC Max
24V
Supply Voltage Max
220VAC
Sensor Case / Package
Cylindrical
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2