Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL500 DC24
Order Code1511538
Product RangeG2RV-SL Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL500 DC24
Order Code1511538
Product RangeG2RV-SL Series
Technical Datasheet
Coil Voltage24VDC
Contact Current6A
Product RangeG2RV-SL Series
Contact Voltage VAC250VAC
Contact Voltage VDC30VDC
Product Overview
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
G2RV-SL Series
Contact Voltage VDC
30VDC
Contact Current
6A
Contact Voltage VAC
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04