Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1B DC12
Order Code1257574
Product RangeG9EA
Also Known AsG9EA-1-B 12DC, G9EA1003H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1B DC12
Order Code1257574
Product RangeG9EA
Also Known AsG9EA-1-B 12DC, G9EA1003H
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current60A
Product RangeG9EA
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC400VDC
Contact Material-
Coil Resistance28.8ohm
SVHCTo Be Advised
Product Overview
The G9EA series DC Power Relay capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. A compact relay is capable of switching 400V at 60A/100A DC loads (capable of interrupting 600A at 300VDC maximum).
- Downsizing and optimum design allow no restrictions on the mounting direction
- Terminal cover and DIN-track adapters are also available
- UL/CSA approval pending
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400VDC
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
G9EA
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31