Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15001G
Order Code1653616
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current15A
Power Dissipation200mW
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
No. of Pins2Pins
DC Current Gain hFE Min25hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Product Overview
BIPOLAR TRANSISTOR NPN 140V
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-204AA
No. of Pins
2Pins
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage Max
140V
Power Dissipation
200mW
Transistor Mounting
Through Hole
DC Current Gain hFE Min
25hFE
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25