Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC126N
Order Code1013921
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC126
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MM74HC126N
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74126
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74HC126
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273