Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC175N
Order Code1013930
Technical Datasheet
Logic Family / Base Number74HC175
Flip-Flop TypeD
IC Case / PackageDIP
Logic Case StyleDIP
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Logic IC Family74HC
Logic IC Base Number74175
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HC175
IC Case / Package
DIP
Trigger Type
Positive Edge
Logic IC Family
74HC
Qualification
-
Flip-Flop Type
D
Logic Case Style
DIP
IC Output Type
Complementary, Differential
Logic IC Base Number
74175
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273