Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | RM2.420 |
| 7500+ | RM2.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
RM6,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD6416ANLT4G
Order Code2442203
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id19A
Drain Source On State Resistance0.074ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation71W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The NTD6416ANLT4G is a N-channel Power MOSFET offers 100V drain source voltage and 19A continuous drain current.
- Lower RDS (ON)
- High current capability
- 100% Avalanche tested
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
71W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.074ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
3Pins
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001