Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
3000+ | RM0.490 |
9000+ | RM0.472 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
RM1,470.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJS3151PT1G
Order Code2442228
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.06ohm
Transistor Case StyleSC-88
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation625mW
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.7A
Transistor Case Style
SC-88
Rds(on) Test Voltage
4.5V
Power Dissipation
625mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001