Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6982
Order Code9844740RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id8.6A
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)0.021ohm
Continuous Drain Current Id N Channel8.6A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Transistor Case StyleSOIC
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
8.6A
On Resistance Rds(on)
0.021ohm
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
8.6A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005