Need more?
Quantity | Price |
---|---|
100+ | RM1.220 |
500+ | RM1.070 |
2500+ | RM1.010 |
7500+ | RM0.998 |
20000+ | RM0.979 |
37500+ | RM0.970 |
Product Information
Product Overview
NCP1117I series are low dropout (LDO) positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature. This series contains eight fixed output voltages of 1.8 V, 3.3 V and 5.0 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 18.8 V with two external resistors. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The NCP1117I series can operate with up to 20 V input. Devices are available in SOT223 and DPAK packages.
- Operation to 20V input
- Fixed output voltage
- Current limit, safe operating and thermal shutdown protection
- On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy
Technical Specifications
Fixed
20V
1Outputs
-
-
-
Positive Output
TO-252
1A
1.07V
TO-252
-40°C
5V 1A LDO Voltage Regulators
Lead (27-Jun-2024)
2.4V
5V
5V
5V
-
1A
1.07V
1A
1.07V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate