Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1395BDR2G
Order Code2724151RL
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Power Rating Max-
Power Rating-
Topology-
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency300kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Alternatives for NCP1395BDR2G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
16Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage AC Min
-
Input Voltage Max
-
IC Case / Package
SOIC
Power Rating Max
-
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202