Product Information
Product Overview
The NCP1450ASN50T1G is a PWM step-up DC-DC Switching Controller IC, specially designed for powering portable equipment from one or two cells battery packs. The NCP1450ASN50T1G series have a driver pin, EXT pin, for connecting to an external transistor. Large output currents can be obtained by connecting a low ON-resistance external power transistor to the EXT pin. The device will automatically skip switching cycles under light load condition to maintain high efficiency at light loads. With only six external components, this series allows a simple means to implement highly efficient converter for large output current applications.
- 86% at IO = 200mA VIN = 2.0V, VOUT = 3.0V, 88% at IO = 400mA VIN = 3.0V, VOUT = 5.0V High Efficiency
- Low Startup Voltage of 0.9V Typical at IO = 1.0mA
- Operation Down to 0.6V
- 1.9, 2.7, 3.0, 3.3 and 5.0V (with High) Standard Voltages
- ±2.5% Accuracy
- Low Conversion Ripple
- High Output Current up to 1000mA (3.0V Version at VIN = 2.0V, L = 10μH, COUT = 220μF)
- Fixed Frequency Pulse Width Modulation (PWM) at 180kHz
- Chip Enable Pin with On-chip 150nA Pullup Current Source
Applications
Portable Devices, Imaging, Video & Vision, Portable Devices, Audio
Warnings
Maximum ratings are those values beyond which device damage can occur.
Notes
Maximum ratings are those values beyond which device damage can occur.
Technical Specifications
Voltage Mode Control
6V
90%
5Pins
Boost (Step Up)
85°C
-
No SVHC (15-Jan-2018)
TSOP
600mV
1Outputs
TSOP
216kHz
-40°C
-
-
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate