Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP5500DTADJRKG
Order Code2724185RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM2.370 |
500+ | RM2.310 |
2500+ | RM2.240 |
7500+ | RM2.180 |
20000+ | RM2.110 |
37500+ | RM2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM237.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5500DTADJRKG
Order Code2724185RL
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5mV
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max5V
Output Voltage Max5V
Output Current500mA
Dropout Voltage Vdo230mV
PolarityPositive Output
Max Output Current500mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current230mV
Dropout Voltage - Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
230mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
5V
Dropout Voltage Vdo
230mV
Max Output Current
500mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402