Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV47701DAJR2G
Order Code3368455RL
Product RangeAdj 350mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV47701DAJR2G
Order Code3368455RL
Product RangeAdj 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min5V
Output Voltage - Nom-
Output Voltage Min5V
Adjustable Output Voltage Max20V
Output Voltage Max20V
Output Current350mA
Dropout Voltage Vdo250mV
PolarityPositive Output
LDO Regulator Case StyleSOIC
Max Output Current350mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Current
350mA
Polarity
Positive Output
Max Output Current
350mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 350mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
5V
Output Voltage Min
5V
Output Voltage Max
20V
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004