Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8502DADJR2G
Order Code2728358RL
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
100+ | RM4.770 |
500+ | RM4.320 |
2500+ | RM3.670 |
5000+ | RM3.330 |
7500+ | RM2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
RM477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8502DADJR2G
Order Code2728358RL
Product RangeAdj 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.242V
Output Voltage - Nom-
Output Voltage Min1.242V
Adjustable Output Voltage Max1.318V
Output Voltage Max1.318V
Output Current150mA
Dropout Voltage Vdo400mV
PolarityPositive Output
LDO Regulator Case StyleSOIC
Max Output Current150mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
1.318V
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.242V
Output Voltage Min
1.242V
Output Voltage Max
1.318V
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002