Product Information
Product Overview
The NE592D14G is a 2-stage monolithic differential output wideband Video Amplifier offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals, the circuit can function as a high-pass, low-pass or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications, magnetic memories, display, video recorder systems and floppy disk head amplifiers. Now available in a 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.
- Adjustable pass band
- No frequency compensation required
- Wave shaping with minimal external components
- ±5V Differential input voltage
- ±6V Common-mode input voltage
- 10mA Output current
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Video Amplifier
120MHz
0°C
10mA
SOIC
14Pins
-
No SVHC (19-Jan-2021)
1Amplifiers
450V/µs
70°C
± 6V
SOIC
Differential
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate