Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRURP860
Order Code1017801
Product RangeRURP8
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time60ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins3 Pin
Product RangeRURP8
Qualification-
SVHCLead (25-Jun-2020)
Alternatives for RURP860
1 Product Found
Product Overview
The RURP860 is an Ultra-fast Diode with low forward voltage drop. This device is intended for use as free-wheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is especially suited for use in switching power supplies application.
- Avalanche energy rated
- High reliability
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
RURP8
SVHC
Lead (25-Jun-2020)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041