Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoSTST62DOR3
Order Code1300224
Technical Datasheet
Jacket ColourOrange
Product Range-
Product Overview
The STST62DOR3 is a 3m orange OM1 duplex optical fibre Patch Cord with a ST connector on each end.
- 900µm Tight buffered fibre optic cable
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Jacket Colour
Orange
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08