Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT E67C-U1V2-35-Z
Order Code1226380
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A1869
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT E67C-U1V2-35-Z
Order Code1226380
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsQ65110A1869
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If30mA
Forward Voltage3.8V
Wavelength Typ525nm
Luminous Intensity1.12cd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Alternatives for LT E67C-U1V2-35-Z
1 Product Found
Product Overview
The LTE67C-U1V2-35-Z is a TOPLED® enhanced optical Power LED with round-shaped lens. It features more light due to higher optical efficiency, higher ambient temperature at the same current possible compared to TOPLED®, IR reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for traffic lights, backlighting (LCD, switches, keys, displays, illuminated advertising), substitution of micro incandescent lamps, marker lights (e.g. steps, exit ways), scanners, signal and symbol luminary.
- InGaN technology
- 13lm/W Optical efficiency
- Up to 2kV ESD withstand voltage
- 5V Reverse voltage
- 135mW Power consumption
Applications
Signalling, Automotive, Lighting, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
3.8V
Luminous Intensity
1.12cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077