Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAT78051
Order Code1373681
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AT78051 is a 11-pin rear Terminal Socket for PM4H-A, PM4H-F11R, LT4H and LT4H-W DIN-48 size timers.
Applications
Industrial
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
11Pins
Voltage Rating
-
SVHC
No SVHC (07-Jul-2017)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173