Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFCD0J100R
Order Code9694684
Product RangeSP-Cap CD Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFCD0J100R
Order Code9694684
Product RangeSP-Cap CD Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
ESR0.055ohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current1.4A
Product Diameter-
Product Length4.3mm
Product Width4.3mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap CD Series
Product Overview
The EEFCD0J100R is a surface mount specialty polymer aluminium Electrolytic Capacitor feature excellent noise-absorbent characteristics and low profile type.
- 3μA (2 minutes) DC leakage current
- 1A RMS at 100kHz/+20 to 105°C Rated ripple current
- 0.13Ω (400kHz/+20°C) Impedance
- ≤0.06 (120Hz/+20°C) Dissipation factor
- -40 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.4A
Product Length
4.3mm
Product Height
7.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
6.3V
ESR
0.055ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
SP-Cap CD Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122