Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJNA82NMF
Order Code1888763RL
Product RangeELJ-NA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJNA82NMF
Order Code1888763RL
Product RangeELJ-NA Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.27ohm
Self Resonant Frequency500MHz
DC Current Rating380mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-NA Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Technical Specifications
Inductance
82nH
Self Resonant Frequency
500MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Non-Magnetic
Product Width
2.5mm
DC Resistance Max
0.27ohm
DC Current Rating
380mA
Product Range
ELJ-NA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001