Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATV100M
Order Code1539522
Product RangeELL-ATV Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV100M
Order Code1539522
Product RangeELL-ATV Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
Alternatives for ELLATV100M
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
-
DC Resistance Max
0.023ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001741