Print Page
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2.820 |
5+ | RM2.110 |
10+ | RM1.390 |
20+ | RM1.240 |
40+ | RM1.090 |
100+ | RM0.939 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV07D560
Order Code1845412
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeZNR V
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3.4J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
35V
Product Range
ZNR V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3.4J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZV07D560
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000569