Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE11HS1
Order Code2079654
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
1,462 In Stock
Need more?
1462 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
10+ | RM1.880 |
50+ | RM1.760 |
100+ | RM1.590 |
250+ | RM1.490 |
Price for:Each
Minimum: 10
Multiple: 10
RM18.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE11HS1
Order Code2079654
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height3.75mm
External Width5.5mm
External Depth8.6mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ESE-11HS1 is a SPST 5N Detector Switch for reflow soldering.
- 500mR Maximum initial contact resistance
- 100MR Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 350mN Maximum operating force (full travel)
- 50000 Cycles minimum operating life
Applications
Industrial
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.5mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
3.75mm
External Depth
8.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227