Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100YFP
Order Code4772237
Product RangePCC-M0540M Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM3.300 |
| 50+ | RM2.560 |
| 250+ | RM2.290 |
| 500+ | RM2.150 |
| 1000+ | RM2.040 |
| 2000+ | RM1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100YFP
Order Code4772237
Product RangePCC-M0540M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangePCC-M0540M Series
Inductor Case / Package-
DC Resistance Max0.1045ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M0540M Series
DC Resistance Max
0.1045ohm
Product Length
5.5mm
Product Height
4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.4