Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQPAM3R3JFW
Order Code4772235
Product RangePCC-M15A0MF Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.250 |
| 5+ | RM10.260 |
| 10+ | RM9.200 |
| 25+ | RM8.620 |
| 50+ | RM8.160 |
| 200+ | RM7.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM3R3JFW
Order Code4772235
Product RangePCC-M15A0MF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max0.00264ohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
0.00264ohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
35A
Saturation Current (Isat)
37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2