Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANCON CONNECTORS
Manufacturer Part No120-964-435
Order Code1608553
Product Range120
Product Range120
No. of Contacts64Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (15-Jan-2019)
Alternatives for 120-964-435
1 Product Found
Product Overview
The 120-964-435 is a 64-way 3-row HI-CON® Female Type C and 1/2 C Socket with gold over nickel plated copper contacts and glass filled polyester housing. The 120 series HI-CON® DIN 41612 connector accepts 28AWG ribbon cable.
- UL94V-0 Flammability rating
- 10¹¹Ω Insulation resistance
- 300V Voltage rating
- 3A Current rating per contact
Applications
Industrial
Technical Specifications
Product Range
120
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
64Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814