Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-302WJBW-RYG
Order Code4213431
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM2,482.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,482.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR10-302WJBW-RYG
Order Code4213431
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
IP / NEMA RatingIP6X, IPX6, IPX9K, NEMA 4X, 13
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Operating Temperature Min
-20°C
Supply Voltage VAC
-
IP / NEMA Rating
IP6X, IPX6, IPX9K, NEMA 4X, 13
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568814