Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT14F0E0000/AA
Order Code3933915
Product RangeGMCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM346.330 |
5+ | RM303.050 |
10+ | RM273.260 |
25+ | RM267.800 |
50+ | RM262.330 |
100+ | RM256.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM346.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGMCT14F0E0000/AA
Order Code3933915
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
Connector Body MaterialDAP (Diallyl Phthalate), Glass Filled Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Rectangular Shell Size
-
Connector Body Material
DAP (Diallyl Phthalate), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic GMCT Series Size 16 Rectangular Power Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001