Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-10
Order Code2468648
Product RangeW23
Also Known As6-1393246-5, W23-X1A1G-10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM212.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM212.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-10
Order Code2468648
Product RangeW23
Also Known As6-1393246-5, W23-X1A1G-10
Technical Datasheet
Product RangeW23
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W23
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W23-X1A1G-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05