Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4177
Order Code3532535
Also Known AsGTIN UPC EAN: 5051259009967
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4177
Order Code3532535
Also Known AsGTIN UPC EAN: 5051259009967
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Voltage - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Product Overview
SW4177 is a Range of Class II 12W max AC/DC UK 3 pin plug-in power supply provide maximum 12W of continuous power in a compact fixed wall plug enclosure suitable for use in many general power applications.
- UK fixed AC head
- 1 year warranty
- Level VI efficiency
- Input voltage range: 100-240VAC and input frequency range: 50-60Hz
- Input full load current: 0.25A and input power: 16.5W max
- Output voltage rating 3.0/4.5/5.0/6.0/7.5/9.0/12.0VDC ±10%
- Output current range: 1A
- Protection: over current, over voltage, over power, short circuit, L.P.S (Limits for power source)
- Operating temperature range 0°C to 25°C and 20% to 85% operating humidity
- Switched mode power supply regulator type
Technical Specifications
Power Supply Applications
-
Output Voltage - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156