Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2229-BLISTER
Order Code1367074
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2229-BLISTER
Order Code1367074
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromUK
Convert ToUK 3 Way
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Fitted with 13A fuse
- BS5733/A approved
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Convert To
UK 3 Way
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145