Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01015
Order Code3383315
Technical Datasheet
Connector to ConnectorIEC 60320 C7 to Free End
Cable Length - Metric5m
Current Rating2.5A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
- Manufactured with sheathed cable
- For professional use only
- Pin Centres: 8.5mm
- Plug Dimensions: 12.5x8mm
Warnings
Only for use by qualified personnel.
Technical Specifications
Connector to Connector
IEC 60320 C7 to Free End
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18