Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The Pro Elec 20" High Velocity Floor Fan in black is a robust and efficient cooling solution, ideal for both residential and commercial environments.
- Free standing floor fan with high velocity output
- Durable metal construction with black finish
- 3 speed operation
- Head is adjustable through 130°
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Supply Voltage
240VAC
Diameter
508mm
Product Range
-
SVHC
To Be Advised
Power Rating
160W
External Height
595mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5