Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoGLS/15W/BC/2700K
Order Code1298312
Technical Datasheet
Input Power15W
Luminous Flux610lm
Average Bulb Life-
Color Temperature Typ2700K
Light ColourWarm White
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Input Power
15W
Average Bulb Life
-
Light Colour
Warm White
SVHC
No SVHC (17-Dec-2014)
Luminous Flux
610lm
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144