Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoGU10/20/XENON
Order Code1285096
Technical Datasheet
Light SourceXenon
Lamp Base TypeGU10
Input Power20W
Input Voltage240VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Mains voltage GU10 fitting
- 5,000 hours average life
- Low pressure UV stop
- Aluminised reflector
- Clear enclosed front
- Beam Angle: 25° (flood)
- Dimensions (LxDia): 50 x 50mm
Technical Specifications
Light Source
Xenon
Input Power
20W
Product Range
-
Lamp Base Type
GU10
Input Voltage
240VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048