Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoM32/ULTRA
Order Code1285103
Technical Datasheet
Light SourceXenon
Lamp Base TypeGY6.35
Input Power50W
Input Voltage12V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for M32/ULTRA
2 Products Found
Technical Specifications
Light Source
Xenon
Input Power
50W
Product Range
-
Lamp Base Type
GY6.35
Input Voltage
12V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06